


LTC6993HS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6993HS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6993HS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6993HS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993HS6-2#TRMPBF |
Description | IC MMV 1-CIR 11-NS TSOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993HS6-2#TRMPBF Models |
Category | Propagation Delay 11 ns |
Manufacturer Analog Devices Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2.25 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Independent Circuits 1 | Supplier Device Package TSOT-23-6 |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.54000 | €5.54 |
| 10 | €4.26200 | €42.62 |
| 25 | €3.94240 | €98.56 |
| 100 | €3.59040 | €359.04 |
| 250 | €3.57596 | €893.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.32148 | €1,660.74 |
| 1 000 | €3.23822 | €3,238.22 |
| 1 500 | €3.19655 | €4,794.82 |
| 2 500 | €3.15037 | €7,875.93 |
| Unit Price without VAT: | €5.54000 |
|---|---|
| Unit Price with VAT: | €6.95270 |












