


LTC6803IG-2#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6803IG-2#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6803IG-2#TRPBFCT-ND - Cut Tape (CT) 505-LTC6803IG-2#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6803IG-2#TRPBF |
Description | IC BATT MON MULTI 1-12C 44SSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6803IG-2#TRPBF Models |
Category | Fault Protection Over/Under Voltage |
Mfr | Interface Serial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 44-FSOP (0.209", 5.30mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 44-SSOP |
Number of Cells 1 ~ 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.44000 | €21.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €13.62769 | €27,255.38 |
| Unit Price without VAT: | €21.44000 |
|---|---|
| Unit Price with VAT: | €26.90720 |


