
LTC6101AHS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6101AHS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6101AHS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6101AHS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101AHS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101AHS5#TRMPBF Models |
Category | Current - Supply 375µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Input Bias 100 nA | Supplier Device Package TSOT-23-5 |
Voltage - Input Offset 85 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.97000 | €5.97 |
| 10 | €4.59900 | €45.99 |
| 25 | €4.25560 | €106.39 |
| 100 | €3.87840 | €387.84 |
| 250 | €3.75800 | €939.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.59022 | €1,795.11 |
| 1 000 | €3.50101 | €3,501.01 |
| 1 500 | €3.45633 | €5,184.49 |
| Unit Price without VAT: | €5.97000 |
|---|---|
| Unit Price with VAT: | €7.49235 |












