


LTC5530ES6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC5530ES6#TRMPBFTR-ND - Tape & Reel (TR) LTC5530ES6#TRMPBFCT-ND - Cut Tape (CT) LTC5530ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5530ES6#TRMPBF |
Description | IC RF DETECT 300MHZ-7GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5530ES6#TRMPBF Models |
Category | Voltage - Supply 2.7V ~ 6V |
Manufacturer Analog Devices Inc. | Current - Supply 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Frequency 300MHz ~ 7GHz | Supplier Device Package TSOT-23-6 |
RF Type 802.11a/b/g/WiFi, 802.16/WiMax, WLAN | Base Product Number |
Input Range -32dBm ~ 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.53000 | €4.53 |
| 10 | €3.45700 | €34.57 |
| 25 | €3.18800 | €79.70 |
| 100 | €2.89320 | €289.32 |
| 250 | €2.79576 | €698.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.66782 | €1,333.91 |
| 1 000 | €2.59805 | €2,598.05 |
| 1 500 | €2.56313 | €3,844.70 |
| 2 500 | €2.52441 | €6,311.03 |
| Unit Price without VAT: | €4.53000 |
|---|---|
| Unit Price with VAT: | €5.68515 |












