



LTC4279IUFD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC4279IUFD#TRPBFTR-ND - Tape & Reel (TR) 505-LTC4279IUFD#TRPBFCT-ND - Cut Tape (CT) 505-LTC4279IUFD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4279IUFD#TRPBF |
Description | IC POE CNTRL 1 CHANNEL 20QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE), LTPoE++ 20-QFN (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4279IUFD#TRPBF Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE), LTPoE++ |
Manufacturer Analog Devices Inc. | Voltage - Supply 45V ~ 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.7mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 20-WFQFN Exposed Pad |
Power - Max 90 W | Supplier Device Package 20-QFN (4x5) |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.37000 | €9.37 |
| 10 | €7.32200 | €73.22 |
| 25 | €6.81160 | €170.29 |
| 100 | €6.25030 | €625.03 |
| 250 | €6.17668 | €1,544.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €5.54917 | €13,872.93 |
| Unit Price without VAT: | €9.37000 |
|---|---|
| Unit Price with VAT: | €11.75935 |








