


LTC3900IS8#PBF | |
|---|---|
DigiKey Part Number | LTC3900IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3900IS8#PBF |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC3900IS8#PBF Models |
Category | Voltage - Supply 4.5V ~ 11V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 2A, 2A |
Packaging Tube | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 15ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SO |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.90000 | €7.90 |
| 10 | €6.14500 | €61.45 |
| 25 | €5.70520 | €142.63 |
| 100 | €5.22210 | €522.21 |
| 300 | €4.95260 | €1,485.78 |
| 500 | €4.85296 | €2,426.48 |
| 1 000 | €4.73871 | €4,738.71 |
| Unit Price without VAT: | €7.90000 |
|---|---|
| Unit Price with VAT: | €9.91450 |



