


LTC3615EUF#TRPBF | |
|---|---|
DigiKey Part Number | LTC3615EUF#TRPBFTR-ND - Tape & Reel (TR) LTC3615EUF#TRPBFCT-ND - Cut Tape (CT) LTC3615EUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3615EUF#TRPBF |
Description | IC REG BUCK ADJ 3A DL 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3615EUF#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz ~ 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-QFN (4x4) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.57000 | €10.57 |
| 10 | €8.30100 | €83.01 |
| 25 | €7.73360 | €193.34 |
| 100 | €7.10930 | €710.93 |
| 250 | €7.06092 | €1,765.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €6.32909 | €15,822.73 |
| Unit Price without VAT: | €10.57000 |
|---|---|
| Unit Price with VAT: | €13.26535 |



