Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6)
Introducing Power by Linear

LTC3589IUJ-2#PBF

DigiKey Part Number
LTC3589IUJ-2#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3589IUJ-2#PBF
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices, OMAP™ PMIC 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC3589IUJ-2#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-WFQFN Exposed Pad
Applications
Handheld/Mobile Devices, OMAP™
Supplier Device Package
40-QFN (6x6)
Current - Supply
8µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 252
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€13.90000€13.90
10€11.00800€110.08
61€9.74115€594.21
122€9.40246€1,147.10
305€9.04495€2,758.71
549€8.85960€4,863.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€13.90000
Unit Price with VAT:€17.44450