


LTC3406ES5-1.8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3406ES5-1.8#TRMPBFTR-ND - Tape & Reel (TR) LTC3406ES5-1.8#TRMPBFCT-ND - Cut Tape (CT) LTC3406ES5-1.8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3406ES5-1.8#TRMPBF |
Description | IC REG BUCK 1.8V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC3406ES5-1.8#TRMPBF Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.21000 | €6.21 |
| 10 | €4.79200 | €47.92 |
| 25 | €4.43600 | €110.90 |
| 100 | €4.04560 | €404.56 |
| 250 | €3.92704 | €981.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.74704 | €1,873.52 |
| 1 000 | €3.65465 | €3,654.65 |
| 1 500 | €3.60839 | €5,412.59 |
| Unit Price without VAT: | €6.21000 |
|---|---|
| Unit Price with VAT: | €7.79355 |






