


LTC3265IDHC#PBF | |
|---|---|
DigiKey Part Number | LTC3265IDHC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3265IDHC#PBF |
Description | IC REG CHARGE PUMP INV DL 18DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 18-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3265IDHC#PBF Models |
Category | Voltage - Input (Max) 32V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 500kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 18-DFN (5x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.56000 | €11.56 |
| 10 | €9.10300 | €91.03 |
| 73 | €7.94521 | €580.00 |
| 146 | €7.67116 | €1,119.99 |
| 292 | €7.44558 | €2,174.11 |
| 511 | €7.29292 | €3,726.68 |
| 1 022 | €7.13429 | €7,291.24 |
| Unit Price without VAT: | €11.56000 |
|---|---|
| Unit Price with VAT: | €14.50780 |



