



LTC3265HFE#PBF | |
|---|---|
DigiKey Part Number | LTC3265HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3265HFE#PBF |
Description | IC REG CHARG PUMP INV DL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3265HFE#PBF Models |
Category | Voltage - Input (Max) 32V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 500kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.37000 | €12.37 |
| 10 | €9.75900 | €97.59 |
| 74 | €8.52432 | €630.80 |
| 148 | €8.23473 | €1,218.74 |
| 296 | €7.99639 | €2,366.93 |
| 518 | €7.83504 | €4,058.55 |
| 1 036 | €7.66742 | €7,943.45 |
| Unit Price without VAT: | €12.37000 |
|---|---|
| Unit Price with VAT: | €15.52435 |



