



LTC3265EFE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3265EFE#TRPBFTR-ND - Tape & Reel (TR) LTC3265EFE#TRPBFCT-ND - Cut Tape (CT) LTC3265EFE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3265EFE#TRPBF |
Description | IC REG CHARG PUMP INV DL 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive and Negative (Dual Rail) Fixed -Vin, 2Vin 2 Output 100mA 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3265EFE#TRPBF Models |
Category | Voltage - Input (Max) 32V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 50kHz ~ 500kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 20-TSSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.22000 | €10.22 |
| 10 | €8.01400 | €80.14 |
| 25 | €7.46280 | €186.57 |
| 100 | €6.85710 | €685.71 |
| 250 | €6.80084 | €1,700.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €6.09984 | €15,249.60 |
| Unit Price without VAT: | €10.22000 |
|---|---|
| Unit Price with VAT: | €12.82610 |









