


LTC2943CDD#TRPBF | |
|---|---|
DigiKey Part Number | LTC2943CDD#TRPBFTR-ND - Tape & Reel (TR) LTC2943CDD#TRPBFCT-ND - Cut Tape (CT) LTC2943CDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2943CDD#TRPBF |
Description | IC BATT MONITOR MULTI-CHEM 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2943CDD#TRPBF Models |
Category | Interface I2C |
Mfr | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Battery Monitor | Supplier Device Package 8-DFN (3x3) |
Battery Chemistry Multi-Chemistry | Base Product Number |
Fault Protection Over Current, Over Temperature, Over Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.68000 | €6.68 |
| 10 | €5.16100 | €51.61 |
| 25 | €4.78240 | €119.56 |
| 100 | €4.36640 | €436.64 |
| 250 | €4.25216 | €1,063.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.84585 | €9,614.62 |
| Unit Price without VAT: | €6.68000 |
|---|---|
| Unit Price with VAT: | €8.38340 |













