


LTC2934IDC-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2934IDC-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2934IDC-2#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2934IDC-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2934IDC-2#TRMPBF |
Description | IC SUPERVISOR 1 CHANNEL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2934IDC-2#TRMPBF Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-WFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package 8-DFN (2x2) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.01000 | €4.01 |
| 10 | €3.05000 | €30.50 |
| 25 | €2.80880 | €70.22 |
| 100 | €2.54360 | €254.36 |
| 250 | €2.41864 | €604.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.34082 | €1,170.41 |
| 1 000 | €2.27806 | €2,278.06 |
| 1 500 | €2.24664 | €3,369.96 |
| 2 500 | €2.21183 | €5,529.57 |
| 3 500 | €2.19147 | €7,670.14 |
| Unit Price without VAT: | €4.01000 |
|---|---|
| Unit Price with VAT: | €5.03255 |


