


LTC2924IGN#PBF | |
|---|---|
DigiKey Part Number | LTC2924IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2924IGN#PBF |
Description | IC POWER SUPPLY SEQUENCER 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2924IGN#PBF Models |
Category | Current - Supply 1.5 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SSOP |
Applications Power Supply Sequencer | Base Product Number |
Voltage - Supply 3V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.42000 | €9.42 |
| 10 | €7.36500 | €73.65 |
| 25 | €6.85240 | €171.31 |
| 100 | €6.28830 | €628.83 |
| 300 | €5.97390 | €1,792.17 |
| 500 | €5.85762 | €2,928.81 |
| 1 000 | €5.72434 | €5,724.34 |
| Unit Price without VAT: | €9.42000 |
|---|---|
| Unit Price with VAT: | €11.82210 |







