


LTC2482IDD#PBF | |
|---|---|
DigiKey Part Number | LTC2482IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2482IDD#PBF |
Description | IC ADC 16BIT 10-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2482IDD#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 6.8 | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-WFDFN Exposed Pad |
Input Type Differential | Supplier Device Package 10-DFN (3x3) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.73000 | €5.73 |
| 10 | €4.40500 | €44.05 |
| 25 | €4.07480 | €101.87 |
| 121 | €3.67124 | €444.22 |
| 363 | €3.47895 | €1,262.86 |
| 605 | €3.40787 | €2,061.76 |
| 1 089 | €3.33776 | €3,634.82 |
| 2 541 | €3.25505 | €8,271.08 |
| Unit Price without VAT: | €5.73000 |
|---|---|
| Unit Price with VAT: | €7.19115 |


