


LTC2447IUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2447IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2447IUHF#PBF |
Description | IC ADC 24BIT 38-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2447IUHF#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 8k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 38-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 38-QFN (5x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.52000 | €22.52 |
| 10 | €18.12200 | €181.22 |
| 52 | €16.32442 | €848.87 |
| 104 | €15.78462 | €1,641.60 |
| 260 | €15.21465 | €3,955.81 |
| 520 | €14.87110 | €7,732.97 |
| Unit Price without VAT: | €22.52000 |
|---|---|
| Unit Price with VAT: | €28.26260 |




