Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC2445IUHF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2445IUHF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2445IUHF#TRPBF |
Description | IC ADC 24BIT 38-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 38-QFN (5x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2445IUHF#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 8k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4, 8 | Package / Case 38-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 38-QFN (5x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2444IUHF#TRPBF | Analog Devices Inc. | 0 | LTC2444IUHF#TRPBF-ND | €12.96254 | Parametric Equivalent |
| LTC2446IUHF#TRPBF | Analog Devices Inc. | 0 | LTC2446IUHF#TRPBF-ND | €14.30126 | Parametric Equivalent |
| LTC2447IUHF#TRPBF | Analog Devices Inc. | 0 | LTC2447IUHF#TRPBF-ND | €14.30126 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €12.96254 | €32,406.35 |
| Unit Price without VAT: | €12.96254 |
|---|---|
| Unit Price with VAT: | €16.26799 |


