
LTC202CS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC202CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC202CS#PBF |
Description | IC SWITCH SPST-NOX4 125OHM 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 125Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC202CS#PBF Models |
Category | Switch Time (Ton, Toff) (Max) 400ns, 300ns |
Manufacturer Analog Devices Inc. | Charge Injection 8pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NO | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 125Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 6.25Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 5V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.76000 | €7.76 |
| 10 | €6.02700 | €60.27 |
| 50 | €5.33480 | €266.74 |
| 100 | €5.12020 | €512.02 |
| 250 | €4.89360 | €1,223.40 |
| 500 | €4.75706 | €2,378.53 |
| 1 000 | €4.64466 | €4,644.66 |
| Unit Price without VAT: | €7.76000 |
|---|---|
| Unit Price with VAT: | €9.73880 |

