


LTC1693-1IS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1693-1IS8#TRPBFTR-ND - Tape & Reel (TR) LTC1693-1IS8#TRPBFCT-ND - Cut Tape (CT) LTC1693-1IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1693-1IS8#TRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1693-1IS8#TRPBF Models |
Category | Logic Voltage - VIL, VIH 1.7V, 2.2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 16ns, 16ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side, Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SO |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.38000 | €6.38 |
| 10 | €4.92500 | €49.25 |
| 25 | €4.56120 | €114.03 |
| 100 | €4.16110 | €416.11 |
| 250 | €4.04408 | €1,011.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.66111 | €9,152.77 |
| Unit Price without VAT: | €6.38000 |
|---|---|
| Unit Price with VAT: | €8.00690 |




