Parametric Equivalent



LTC1453IS8#PBF | |
|---|---|
DigiKey Part Number | LTC1453IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1453IS8#PBF |
Description | IC DAC 12BIT 8-SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1453IS8#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4 (Max), ±0.5 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 14µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 8-SO |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1453IS8#TRPBF | Analog Devices Inc. | 0 | LTC1453IS8#TRPBF-ND | €8.71843 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.23000 | €14.23 |
| 10 | €11.27600 | €112.76 |
| 25 | €10.53960 | €263.49 |
| 100 | €9.73030 | €973.03 |
| 300 | €9.27877 | €2,783.63 |
| 500 | €9.11182 | €4,555.91 |
| Unit Price without VAT: | €14.23000 |
|---|---|
| Unit Price with VAT: | €17.85865 |


