


LT8620EUDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8620EUDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8620EUDD#PBF |
Description | IC REG BUCK ADJ 2A 24QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 2A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8620EUDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 64.75V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 24-QFN (3x5) |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.08000 | €10.08 |
| 10 | €7.89900 | €78.99 |
| 73 | €6.87219 | €501.67 |
| 146 | €6.62932 | €967.88 |
| 292 | €6.42935 | €1,877.37 |
| 511 | €6.29407 | €3,216.27 |
| 1 022 | €6.15347 | €6,288.85 |
| Unit Price without VAT: | €10.08000 |
|---|---|
| Unit Price with VAT: | €12.65040 |










