


LT8582IDKD#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT8582IDKD#TRPBFTR-ND - Tape & Reel (TR) 505-LT8582IDKD#TRPBFCT-ND - Cut Tape (CT) 505-LT8582IDKD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8582IDKD#TRPBF |
Description | IC REG BST CUK ADJ 3.3A DL 24DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.5V 2 Output 3.3A (Switch) 24-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8582IDKD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-DFN (7x4) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.00000 | €11.00 |
| 10 | €8.64500 | €86.45 |
| 25 | €8.05760 | €201.44 |
| 100 | €7.41160 | €741.16 |
| 250 | €7.37300 | €1,843.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €6.60401 | €16,510.02 |
| Unit Price without VAT: | €11.00000 |
|---|---|
| Unit Price with VAT: | €13.80500 |






