


LT8582EDKD#PBF | |
|---|---|
DigiKey Part Number | 505-LT8582EDKD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8582EDKD#PBF |
Description | IC REG BST CUK ADJ 3.3A DL 24DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 2.5V 2 Output 3.3A (Switch) 24-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8582EDKD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.5MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-DFN (7x4) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.08000 | €10.08 |
| 10 | €7.89900 | €78.99 |
| 52 | €7.00962 | €364.50 |
| 104 | €6.74231 | €701.20 |
| 260 | €6.46023 | €1,679.66 |
| 520 | €6.29015 | €3,270.88 |
| 1 040 | €6.15028 | €6,396.29 |
| Unit Price without VAT: | €10.08000 |
|---|---|
| Unit Price with VAT: | €12.65040 |










