


LT6657BHMS8-1.25#PBF | |
|---|---|
DigiKey Part Number | 505-LT6657BHMS8-1.25#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6657BHMS8-1.25#PBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 10 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6657BHMS8-1.25#PBF Models |
Category | Noise - 0.1Hz to 10Hz 0.5ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 0.8ppmrms |
Packaging Tube | Voltage - Input 1.5V ~ 40V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 10 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 3ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.74000 | €8.74 |
| 10 | €6.81400 | €68.14 |
| 50 | €6.04500 | €302.25 |
| 100 | €5.80690 | €580.69 |
| 250 | €5.55524 | €1,388.81 |
| 500 | €5.40366 | €2,701.83 |
| 1 000 | €5.27887 | €5,278.87 |
| Unit Price without VAT: | €8.74000 |
|---|---|
| Unit Price with VAT: | €10.96870 |














