


LT6654AHS6-5#WTRMPBF | |
|---|---|
DigiKey Part Number | 161-LT6654AHS6-5#WTRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6654AHS6-5#WTRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
Category | Noise - 10Hz to 10kHz 2ppmrms |
Manufacturer Analog Devices Inc. | Voltage - Input 5.5V ~ 36V |
Packaging Tape & Reel (TR) | Current - Supply 600µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Current - Output 10 mA | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Tolerance ±0.05% | Supplier Device Package TSOT-23-6 |
Temperature Coefficient 10ppm/°C | Base Product Number |
Noise - 0.1Hz to 10Hz 2.2ppmp-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €5.64272 | €2,821.36 |
| 1 000 | €5.51343 | €5,513.43 |
| 1 500 | €5.44869 | €8,173.03 |
| Unit Price without VAT: | €5.64272 |
|---|---|
| Unit Price with VAT: | €7.08161 |


