
LT6237IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT6237IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6237IDD#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6237IDD#PBF Models |
Category | Current - Input Bias 5 µA |
Mfr | Voltage - Input Offset 75 µV |
Series | Current - Supply 3.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 215 MHz | Supplier Device Package 8-DFN (3x3) |
-3db Bandwidth 90 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.42000 | €6.42 |
| 10 | €4.95500 | €49.55 |
| 25 | €4.58880 | €114.72 |
| 121 | €4.14281 | €501.28 |
| 363 | €3.93022 | €1,426.67 |
| 605 | €3.85164 | €2,330.24 |
| 1 089 | €3.77411 | €4,110.01 |
| Unit Price without VAT: | €6.42000 |
|---|---|
| Unit Price with VAT: | €8.05710 |



