
LT5400BIMS8E-3#PBF | |
|---|---|
DigiKey Part Number | LT5400BIMS8E-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5400BIMS8E-3#PBF |
Description | RES ARRAY 4 RES MULT OHM 8TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k, 100k Ohm ±15% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400BIMS8E-3#PBF Models |
Category | Number of Pins 8 |
Manufacturer Analog Devices Inc. | Power Per Element 800mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k, 100k | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Tolerance ±15% | Supplier Device Package 8-MSOP-EP |
Number of Resistors 4 | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Resistor Matching Ratio ±0.025% | Height - Seated (Max) 0.043" (1.10mm) |
Resistor-Ratio-Drift ±0.2ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.48000 | €13.48 |
| 10 | €9.45900 | €94.59 |
| 25 | €8.37160 | €209.29 |
| 50 | €7.69060 | €384.53 |
| 100 | €7.11210 | €711.21 |
| 250 | €6.47892 | €1,619.73 |
| 500 | €6.08298 | €3,041.49 |
| 1 000 | €5.74679 | €5,746.79 |
| Unit Price without VAT: | €13.48000 |
|---|---|
| Unit Price with VAT: | €16.91740 |


