
LT5400AIMS8E-3#PBF | |
|---|---|
DigiKey Part Number | LT5400AIMS8E-3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5400AIMS8E-3#PBF |
Description | RES ARRAY 4 RES MULT OHM 8TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10k, 100k Ohm ±7.5% 800mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5400AIMS8E-3#PBF Models |
Category | Number of Pins 8 |
Manufacturer Analog Devices Inc. | Power Per Element 800mW |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Voltage Divider (TCR Matched) |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10k, 100k | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Tolerance ±7.5% | Supplier Device Package 8-MSOP-EP |
Number of Resistors 4 | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Resistor Matching Ratio ±0.0125% | Height - Seated (Max) 0.043" (1.10mm) |
Resistor-Ratio-Drift ±0.2ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.10000 | €29.10 |
| 10 | €20.92500 | €209.25 |
| 25 | €18.71640 | €467.91 |
| 50 | €17.33500 | €866.75 |
| 100 | €16.16170 | €1,616.17 |
| 250 | €14.87740 | €3,719.35 |
| 500 | €14.07458 | €7,037.29 |
| Unit Price without VAT: | €29.10000 |
|---|---|
| Unit Price with VAT: | €36.52050 |



