



LT4430HS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT4430HS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT4430HS6#TRMPBFCT-ND - Cut Tape (CT) 505-LT4430HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT4430HS6#TRMPBF |
Description | IC OPTOCOUPLER GATE DRVR SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optocoupler Driver PMIC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT4430HS6#TRMPBF Models |
Category | Voltage - Supply 3V ~ 20V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Applications Optocoupler Driver | Supplier Device Package TSOT-23-6 |
Current - Supply 1.9mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.77000 | €6.77 |
| 10 | €5.23500 | €52.35 |
| 25 | €4.85200 | €121.30 |
| 100 | €4.43040 | €443.04 |
| 250 | €4.31716 | €1,079.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €4.10840 | €2,054.20 |
| 1 000 | €4.00877 | €4,008.77 |
| 1 500 | €3.95886 | €5,938.29 |
| Unit Price without VAT: | €6.77000 |
|---|---|
| Unit Price with VAT: | €8.49635 |



