
LT4356HS-2#PBF | |
|---|---|
DigiKey Part Number | 505-LT4356HS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4356HS-2#PBF |
Description | IC SURGE STOPPER ADJ 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 27V Adj External Switch 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT4356HS-2#PBF Models |
Category | Grade Automotive |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 16-SO |
Voltage - Clamping 27V Adj | Voltage - Working 4 ~ 80V |
Technology External Switch | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.45000 | €8.45 |
| 10 | €6.58200 | €65.82 |
| 50 | €5.83500 | €291.75 |
| 100 | €5.60360 | €560.36 |
| 250 | €5.35948 | €1,339.87 |
| 500 | €5.21224 | €2,606.12 |
| 1 000 | €5.09113 | €5,091.13 |
| Unit Price without VAT: | €8.45000 |
|---|---|
| Unit Price with VAT: | €10.60475 |





