



LT4321IUF#PBF | |
|---|---|
DigiKey Part Number | 505-LT4321IUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT4321IUF#PBF |
Description | IC OR CTRLR BRIDGE RECT 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N-Channel Bridge (2) 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT4321IUF#PBF Models |
Category | Current - Supply 32 µA |
Manufacturer Analog Devices Inc. | Voltage - Supply 20V ~ 80V |
Packaging Tube | Applications Power Over Ethernet (PoE) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Bridge Rectifier | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 16-WQFN Exposed Pad |
Ratio - Input:Output Bridge (2) | Supplier Device Package 16-QFN (4x4) |
Internal Switch(s) No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.28000 | €4.28 |
| 10 | €3.26300 | €32.63 |
| 91 | €2.74220 | €249.54 |
| 182 | €2.63489 | €479.55 |
| 273 | €2.58110 | €704.64 |
| 546 | €2.50229 | €1,366.25 |
| 1 001 | €2.44490 | €2,447.34 |
| 2 548 | €2.37350 | €6,047.68 |
| Unit Price without VAT: | €4.28000 |
|---|---|
| Unit Price with VAT: | €5.37140 |
























