


LT3954EUHE#PBF | |
|---|---|
DigiKey Part Number | LT3954EUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3954EUHE#PBF |
Description | IC LED DRIVER RGLTR PWM 5A 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 5A (Switch) 36-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3954EUHE#PBF Models |
Category | Voltage - Supply (Max) 40V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 5A (Switch) |
Packaging Tube | Frequency 100kHz ~ 1MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 36-WFQFN, 28 Leads, Exposed Pad |
Number of Outputs 1 | Supplier Device Package 36-QFN (5x6) |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.74000 | €9.74 |
| 10 | €7.62400 | €76.24 |
| 61 | €6.69770 | €408.56 |
| 122 | €6.44975 | €786.87 |
| 305 | €6.18803 | €1,887.35 |
| 549 | €6.05228 | €3,322.70 |
| 1 037 | €5.92865 | €6,148.01 |
| Unit Price without VAT: | €9.74000 |
|---|---|
| Unit Price with VAT: | €12.22370 |



