


LT3686HDD#PBF | |
|---|---|
DigiKey Part Number | LT3686HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3686HDD#PBF |
Description | IC REG BUCK ADJ 1.2A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3686HDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 2.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 3.6V | Base Product Number |
Voltage - Input (Max) 37V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.35000 | €8.35 |
| 10 | €6.50900 | €65.09 |
| 25 | €6.04760 | €151.19 |
| 121 | €5.48463 | €663.64 |
| 363 | €5.21623 | €1,893.49 |
| 605 | €5.11706 | €3,095.82 |
| 1 089 | €5.01920 | €5,465.91 |
| Unit Price without VAT: | €8.35000 |
|---|---|
| Unit Price with VAT: | €10.47925 |




