Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3580IMS8E#TRPBF | |
|---|---|
DigiKey Part Number | LT3580IMS8E#TRPBFTR-ND - Tape & Reel (TR) LT3580IMS8E#TRPBFCT-ND - Cut Tape (CT) LT3580IMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3580IMS8E#TRPBF |
Description | IC REG BOOST CUK ADJ 2A 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3580IMS8E#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-MSOP-EP |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3580EMS8E#TRPBF | Analog Devices Inc. | 0 | 505-LT3580EMS8E#TRPBFCT-ND | €6.04000 | Parametric Equivalent |
| LT3580HMS8E#TRPBF | Analog Devices Inc. | 3 927 | 505-LT3580HMS8E#TRPBFCT-ND | €7.70000 | Parametric Equivalent |
| LT3580MPMS8E#TRPBF | Analog Devices Inc. | 0 | 505-LT3580MPMS8E#TRPBFTR-ND | €13.05338 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.10000 | €7.10 |
| 10 | €5.50000 | €55.00 |
| 25 | €5.10000 | €127.50 |
| 100 | €4.66070 | €466.07 |
| 250 | €4.55120 | €1,137.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.11120 | €10,278.00 |
| Unit Price without VAT: | €7.10000 |
|---|---|
| Unit Price with VAT: | €8.91050 |





