Parametric Equivalent



LT3580EDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3580EDD#TRPBFTR-ND - Tape & Reel (TR) LT3580EDD#TRPBFCT-ND - Cut Tape (CT) LT3580EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3580EDD#TRPBF |
Description | IC REG BOOST CUK ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost, Cuk, SEPIC Switching Regulator IC Positive or Negative Adjustable 5V 1 Output 2A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3580EDD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3580IDD#TRPBF | Analog Devices Inc. | 4 062 | 505-LT3580IDD#TRPBFCT-ND | €6.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.79000 | €5.79 |
| 10 | €4.45000 | €44.50 |
| 25 | €4.11640 | €102.91 |
| 100 | €3.74970 | €374.97 |
| 250 | €3.62800 | €907.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.29116 | €8,227.90 |
| Unit Price without VAT: | €5.79000 |
|---|---|
| Unit Price with VAT: | €7.26645 |




