


LT3487EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3487EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3487EDD#PBF |
Description | IC REG BST CHG PUMP ADJ DL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk Switching Regulator IC Positive and Negative (Dual Rail) Adjustable 1.23V 2 Output 750mA (Switch), 900mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3487EDD#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 28V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive and Negative (Dual Rail) | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 10-DFN (3x3) |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.54000 | €6.54 |
| 10 | €5.05800 | €50.58 |
| 25 | €4.68560 | €117.14 |
| 121 | €4.23182 | €512.05 |
| 363 | €4.01543 | €1,457.60 |
| 605 | €3.93545 | €2,380.95 |
| 1 089 | €3.85653 | €4,199.76 |
| Unit Price without VAT: | €6.54000 |
|---|---|
| Unit Price with VAT: | €8.20770 |



