


LT3092EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3092EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3092EDD#PBF |
Description | IC CURRENT SOURCE 1% 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3092EDD#PBF Models |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Current Source | Supplier Device Package 8-DFN (3x3) |
Accuracy ±1% | Base Product Number |
Voltage - Input 1.2V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.88000 | €4.88 |
| 10 | €3.73200 | €37.32 |
| 25 | €3.44480 | €86.12 |
| 121 | €3.09479 | €374.47 |
| 363 | €2.92802 | €1,062.87 |
| 605 | €2.86635 | €1,734.14 |
| 1 089 | €2.80549 | €3,055.18 |
| 2 541 | €2.73373 | €6,946.41 |
| Unit Price without VAT: | €4.88000 |
|---|---|
| Unit Price with VAT: | €6.12440 |











