


LT1784CS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT1784CS6#TRMPBFTR-ND - Tape & Reel (TR) LT1784CS6#TRMPBFCT-ND - Cut Tape (CT) LT1784CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1784CS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1784CS6#TRMPBF Models |
Category | Voltage - Input Offset 1.6 mV |
Mfr | Current - Supply 750µA |
Series | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Slew Rate 2.2V/µs | Supplier Device Package TSOT-23-6 |
Gain Bandwidth Product 2.6 MHz | Base Product Number |
Current - Input Bias 250 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.48000 | €3.48 |
| 10 | €2.63600 | €26.36 |
| 25 | €2.42360 | €60.59 |
| 100 | €2.18970 | €218.97 |
| 250 | €2.07804 | €519.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.01076 | €1,005.38 |
| 1 000 | €1.95541 | €1,955.41 |
| 1 500 | €1.92767 | €2,891.51 |
| 2 500 | €1.89696 | €4,742.40 |
| 3 500 | €1.87900 | €6,576.50 |
| Unit Price without VAT: | €3.48000 |
|---|---|
| Unit Price with VAT: | €4.36740 |

