Similar
Similar
Similar
Similar



LT1783HS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT1783HS6#TRMPBFTR-ND - Tape & Reel (TR) LT1783HS6#TRMPBFCT-ND - Cut Tape (CT) LT1783HS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1783HS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1783HS6#TRMPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Slew Rate 0.45V/µs | Supplier Device Package TSOT-23-6 |
Gain Bandwidth Product 1.3 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2370IDBVR | Texas Instruments | 3 133 | 296-12617-1-ND | €1.49000 | Similar |
| TLV2370IDBVRG4 | Texas Instruments | 0 | TLV2370IDBVRG4-ND | €0.62817 | Similar |
| TLV2370IDBVT | Texas Instruments | 5 428 | 296-26784-1-ND | €1.75000 | Similar |
| TLV2370IDBVTG4 | Texas Instruments | 0 | TLV2370IDBVTG4-ND | €0.80800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.84000 | €5.84 |
| 10 | €4.49400 | €44.94 |
| 25 | €4.15800 | €103.95 |
| 100 | €3.78830 | €378.83 |
| 250 | €3.66696 | €916.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.50568 | €1,752.84 |
| 1 000 | €3.41820 | €3,418.20 |
| 1 500 | €3.37441 | €5,061.61 |
| 2 500 | €3.32588 | €8,314.70 |
| Unit Price without VAT: | €5.84000 |
|---|---|
| Unit Price with VAT: | €7.32920 |




