Similar
Similar
Similar
Similar



LT1783CS6#TRPBF | |
|---|---|
DigiKey Part Number | LT1783CS6#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1783CS6#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1783CS6#TRPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Slew Rate 0.45V/µs | Supplier Device Package TSOT-23-6 |
Gain Bandwidth Product 1.3 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2370IDBVR | Texas Instruments | 3 133 | 296-12617-1-ND | €1.49000 | Similar |
| TLV2370IDBVRG4 | Texas Instruments | 0 | TLV2370IDBVRG4-ND | €0.62817 | Similar |
| TLV2370IDBVT | Texas Instruments | 5 428 | 296-26784-1-ND | €1.75000 | Similar |
| TLV2370IDBVTG4 | Texas Instruments | 0 | TLV2370IDBVTG4-ND | €0.80800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.54917 | €6,372.93 |
| Unit Price without VAT: | €2.54917 |
|---|---|
| Unit Price with VAT: | €3.19921 |




