


LT1783CS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT1783CS6#TRMPBFTR-ND - Tape & Reel (TR) LT1783CS6#TRMPBFCT-ND - Cut Tape (CT) LT1783CS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1783CS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1783CS6#TRMPBF Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 230µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 18 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Slew Rate 0.45V/µs | Supplier Device Package TSOT-23-6 |
Gain Bandwidth Product 1.3 MHz | Base Product Number |
Current - Input Bias 40 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.57000 | €4.57 |
| 10 | €3.49100 | €34.91 |
| 25 | €3.21960 | €80.49 |
| 100 | €2.92150 | €292.15 |
| 250 | €2.79576 | €698.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.69398 | €1,346.99 |
| 1 000 | €2.62352 | €2,623.52 |
| 1 500 | €2.58826 | €3,882.39 |
| 2 500 | €2.54917 | €6,372.93 |
| Unit Price without VAT: | €4.57000 |
|---|---|
| Unit Price with VAT: | €5.73535 |



