


LT1613CS5#TRPBF | |
|---|---|
DigiKey Part Number | LT1613CS5#TRPBFTR-ND - Tape & Reel (TR) LT1613CS5#TRPBFCT-ND - Cut Tape (CT) LT1613CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1613CS5#TRPBF |
Description | IC REG BST FLYBACK ADJ TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 550mA (Switch) SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1613CS5#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 34V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Input (Min) 0.9V | Base Product Number |
Voltage - Input (Max) 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.82000 | €5.82 |
| 10 | €4.48000 | €44.80 |
| 25 | €4.14440 | €103.61 |
| 100 | €3.77540 | €377.54 |
| 250 | €3.65396 | €913.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.31430 | €8,285.75 |
| Unit Price without VAT: | €5.82000 |
|---|---|
| Unit Price with VAT: | €7.30410 |









