
LT1499IS#PBF | |
|---|---|
DigiKey Part Number | LT1499IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1499IS#PBF |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1499IS#PBF Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.8mA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 10.5 MHz | Base Product Number |
Current - Input Bias 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.40000 | €16.40 |
| 10 | €13.06300 | €130.63 |
| 55 | €11.66400 | €641.52 |
| 110 | €11.26109 | €1,238.72 |
| 275 | €10.83553 | €2,979.77 |
| 550 | €10.57915 | €5,818.53 |
| Unit Price without VAT: | €16.40000 |
|---|---|
| Unit Price with VAT: | €20.58200 |



