


LT1121IST-5#PBF | |
|---|---|
DigiKey Part Number | LT1121IST-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121IST-5#PBF |
Description | IC REG LINEAR 5V 150MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IST-5#PBF Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 14 mA |
Packaging Tube | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.7V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.27000 | €7.27 |
| 10 | €5.63200 | €56.32 |
| 78 | €4.84372 | €377.81 |
| 156 | €4.66506 | €727.75 |
| 312 | €4.51792 | €1,409.59 |
| 546 | €4.41835 | €2,412.42 |
| 1 014 | €4.32499 | €4,385.54 |
| Unit Price without VAT: | €7.27000 |
|---|---|
| Unit Price with VAT: | €9.12385 |



