
HMC747LC3CTR | |
|---|---|
DigiKey Part Number | 1127-3673-2-ND - Tape & Reel (TR) 1127-3673-1-ND - Cut Tape (CT) 1127-3673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC747LC3CTR |
Description | IC FLIP-FLOP D-TYPE 13GBPS 16SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF IC Flip-Flop General Purpose 0Hz ~ 14GHz 16-CSMT (3x3) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-LFCQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-CSMT (3x3) |
Function Flip-Flop | Base Product Number |
Frequency 0Hz ~ 14GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €212.05000 | €212.05 |
| 10 | €186.53400 | €1,865.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €166.09030 | €16,609.03 |
| Unit Price without VAT: | €212.05000 |
|---|---|
| Unit Price with VAT: | €266.12275 |











