
EVAL-ADN4651EB1Z | |
|---|---|
DigiKey Part Number | EVAL-ADN4651EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADN4651EB1Z |
Description | EVAL BOARD FOR ADN4651 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADN4651 iCoupler® Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Digital Isolator |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADN4651 |
Series | Primary Attributes 2-Channel (Dual) |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €90.73000 | €90.73 |
| Unit Price without VAT: | €90.73000 |
|---|---|
| Unit Price with VAT: | €113.86615 |


