



DC873A | |
|---|---|
DigiKey Part Number | DC873A-ND |
Manufacturer | |
Manufacturer Product Number | DC873A |
Description | BOARD SAR ADC LTC1867L |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC1867L - 16 Bit 175k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 175k |
Manufacturer Analog Devices Inc. | Data Interface MICROWIRE™, Serial, SPI™ |
Packaging Box | Utilized IC / Part LTC1867L |
Part Status Active | Contents Board(s) |
Number of A/D Converters 1 | Base Product Number |
Number of Bits 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €67.08000 | €67.08 |
| Unit Price without VAT: | €67.08000 |
|---|---|
| Unit Price with VAT: | €84.18540 |





