LTC3215 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC871A-B

DigiKey Part Number
DC871A-B-ND
Manufacturer
Manufacturer Product Number
DC871A-B
Description
EVAL BOARD FOR LTC3215
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3215 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outputs and Type
1 Non-Isolated Output
Manufacturer
Analog Devices Inc.
Voltage - Input
2.9V ~ 4.4V
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
LTC3215
Current - Output / Channel
150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€96.59000€96.59
Manufacturers Standard Package
Unit Price without VAT:€96.59000
Unit Price with VAT:€121.22045