LT3465, LT3465A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC637A

DigiKey Part Number
DC637A-ND
Manufacturer
Manufacturer Product Number
DC637A
Description
EVAL BOARD FOR LT3465 LT3465A
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LT3465, LT3465A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V ~ 16V
Manufacturer
Analog Devices Inc.
Features
Dimmable
Packaging
Box
Voltage - Input
2.7V ~ 5V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
15mA
Utilized IC / Part
LT3465, LT3465A
Outputs and Type
1 Non-Isolated Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€143.38000€143.38
10€121.67200€1,216.72
25€116.25160€2,906.29
Manufacturers Standard Package
Unit Price without VAT:€143.38000
Unit Price with VAT:€179.94190